Vishay RSSD25168A1R00KB06

RESISTOR, WW 200W 10% 1R0; Product Range: VISHAY - RSSD Series; Resistance: 1ohm;
$ 107.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RSSD25168A1R00KB06.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteD225K1R0E
Res Wirewound 1 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K1R0
Potentiometer, Wire Wound, 225W, 1ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K1R0E
Wirewound Resistors - Chassis Mount 75watt 1ohm 10% Tubular Ceramic

Descriptions

Descriptions of Vishay RSSD25168A1R00KB06 provided by its distributors.

RESISTOR, WW 200W 10% 1R0; Product Range:VISHAY - RSSD Series; Resistance:1ohm;
Potentiometer, Wire Wound, 200W, 10% +/-Tol
Wirewound Resistors - Chassis Mount 200W 1ohm 5% firepro
Wirewound Resistors 200W 1ohm 5% fireproof
1¦¸ ¡À10% 200W ¡À75ppm/¡æ 168mm*168mm*51mm
Vishay RSSD25168A1R00KB06 线绕可调电阻
ADJ PWR RES 1 OHM 200W CHAS MT
RESISTOR, WW 200W 10% 1R0; Resistance:1ohm; Resistance Tolerance:± 10%; Power Rating:200W; Series:RSSD; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Body Diameter:27mm; External Length / Height:168mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Surge Power Rating:2000W; Surge Power Rating Time:5s; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric