Vishay RS1JHE3_A/H

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS1JHE3_A/H.

IHS

Datasheet5 pages6 years ago

Newark

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.074
$ 0.074
Stock
255,382
3,842,271
3,842,271
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
600
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTTH2L06UFY
STMICROELECTRONICS STTH2L06UFY Standard Recovery Diode, Single, 600 V, 2 A, 1.4 V, 70 ns, 30 A
STMicroelectronicsSTTH1R06UFY
STMICROELECTRONICS STTH1R06UFY Standard Recovery Diode, Single, 600 V, 1 A, 1.9 V, 45 ns, 17 A
STMicroelectronicsSTTH2R06UFY
STMICROELECTRONICS STTH2R06UFY Standard Recovery Diode, Single, 600 V, 2 A, 1.9 V, 50 ns, 28 A

Descriptions

Descriptions of Vishay RS1JHE3_A/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
RS1J Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO214AC
Rectifier Diode Switching 600V 1A 250ns Automotive 2-Pin SMA T/R
Rectifiers; VISHAY; RS1JHE3_A/H; Surface Mount; 1 A; Single; 1 A
600V 30A 250ns 5¦ÌA 1A SMA(DO-214AC) 4.5mm*2.79mm*2.29mm
1A, 400V, 150NS, SMA, GPP, SM FS. RECT
DIODE GEN PURP 600V 1A DO214AC
DIODE STANDARD 600V 1A DO214AC
DIODE FAST REC 600V 1A DO214AC
DO-214AC Pre-ordered transistors ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1JHE3 A/H
  • RS1JHE3-A/H
  • RS1JHE3A/H
  • RS1JHE3_AH
  • RS1JHE3_A\H