Vishay RS01075R00FB12

Fixed Resistor, Wire Wound, 10W, 75ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS01075R00FB12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.30%

Alternate Parts

Price @ 1000
$ 3.05
$ 2.79
Stock
261
1,357
Authorized Distributors
5
4
Resistance
75 Ω
75 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
1 %
1 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 75ohm, 22.9129V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Military MIL-PRF-39007RWR81S FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 75Ohm 1W
Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS01075R00FB12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 75ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ceramic through hole resistor 1% 20ppm/C 75Ohm 10W
Resistor, metal Alloy,75Ohms,1+/-% Tol,-20,20Ppm-Tc, rw-Milstyle Rohs Compliant: No |Vishay RS01075R00FB12
75¦¸ ¡À1% 10W ¡À20ppm/¡æ 45.21mm*9.53mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric