Vishay RS00520R00FE12

Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS00520R00FE12.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-22.60%

Alternate Parts

Price @ 1000
$ 2.09
$ 3.1
$ 3.1
Stock
2,214
2,994
2,994
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 20ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS00520R00FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 20 OHMS, PWR-RTG 5 W, TOL 1%, AXIAL, SILICONE, MILITARY
Ceramic through hole resistor 1% 20ppm/C 20Ohm 5W
Res Wirewound 20 Ohm 1% 5W ±20ppm/C Silicone AXL Bulk
Wirewound Resistors - Through Hole 5watts 20ohms 1%
RESISTOR, WIREWOUND, 20 OHM, 5W, 1%
20¦¸ ¡À1% 5W ¡À20ppm/¡æ ,D7.9XL22.2MM 22.23mm*22.23mm*22.23mm
Power Wirewound Resistors 20 OHM 1% 5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS00520R00FE12.