Vishay RS0051K500FE73

Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS0051K500FE73.

IHS

Datasheet4 pages4 years ago

Arrow.cn

New Yorker Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.87
$ 2.055
Stock
17,207
87
Authorized Distributors
5
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1500ohm, 67.082V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1500ohm, 77.4597V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS0051K500FE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 1.5K OHM 5W 1% WW AXIAL
Res Wirewound 1.5K Ohm 1% 5W ±20ppm/C Silicone AXL T/R
RESISTORS, WIREWOUND, THROUGH HOLE 5WATTS 1.5KOHMS 1%
RS-5 1.5K 1% E73 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric