Vishay RPH100V2R200JB

Res Thick Film 2.2 Ohm 5% 100W ±150ppm/C Aluminum Housed Screw Terminal Flange Mount Box
$ 50.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RPH100V2R200JB.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages17 years ago

Newark

Inventory History

3 month trend:
-60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Through Hole Thick Film Resistor, RCH Series, 2.2 ohm, 25 W, 5%, 550 V
TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 2Ohm ±150ppm/C
Res Thick Film 2 Ohm 5% 100W ±350ppm/C Molded TO-247 RDL Automotive Tube
Res Thick Film 2.2 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RPH100V2R200JB provided by its distributors.

Res Thick Film 2.2 Ohm 5% 100W ±150ppm/C Aluminum Housed Screw Terminal Flange Mount Box
Fixed Resistor, Metal Glaze/thick Film, 100W, 2.2ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
5% ¡À150ppm/¡æ 2.2¦¸ 100W 65.5mm*46.7mm*21.6mm
RESISTOR, 100W 2R2; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:1.9kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:5000V; Element Limiting Voltage:1900V; External Depth:21.6mm; External Length / Height:65.5mm; External Width:46.7mm; Fixing Centres LxW:35 x 37; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:4 x Pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.55°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric