
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RN60D3483FR36 | 2,500 | 850 | Bulk | ||||||||
| New Yorker Electronics | RN60D3483FR36 | 0 | 5K | 9h | ||||||||
| Avnet | RN60D3483FR36 | 0 | 2500 | 1d | ||||||||
| JRH Electronics | RN60D3483FR36 | 2,500 | 850 | 12h | ||||||||
| Eastek | VIRN60D3483FR36_C | 2,500 | 1700 | >1wk |
Download Vishay RN60D3483FR36 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: