
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | RN55C4223FRE6 | 0 | 5K | 4h | ||||||||
| Avnet | RN55C4223FRE6 | 0 | 1K | 2d | ||||||||
| Arrow Electronics | RN55C4223FRE6 | 0 | 1K | |||||||||
| Mouser | 71-RN55C4223F/R | 2,712 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RN55C4223FRE6 | 2,712 | 35 | Tape & Reel | 4h |
Download Vishay RN55C4223FRE6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: