
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RN50C8250FB14 | 845 | 1 | 8h | ||||||||
| New Yorker Electronics | RN50C8250FB14 | 0 | 5K | 15h | ||||||||
| UnikeyIC | RN50C8250FB14 | 845 | 1 | Cut Tape | 5h | |||||||
| Quest | RN50C8250FB14 | 1,300 | 5h |
Download Vishay RN50C8250FB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: