Vishay RN50C1823FRE6

Fixed Resistor, Metal Film, 0.05W, 182000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN50C1823FRE6.

IHS

Datasheet5 pages9 years ago

New Yorker Electronics

CAD Models

Download Vishay RN50C1823FRE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 4.511
Stock
1
100
Authorized Distributors
3
2
Resistance
182 kΩ
182 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor,metal Film,182Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN55C1823FRE6
Fixed Resistor, Metal Film, 0.5W, 182000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 182000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 182kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 182000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN50C1823FRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.05W, 182000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Resistor,metal Film,182Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN50C1823FRE6
RES 182K OHM 1/20W 1% AXIAL
CMF-50 182K 1% T-2 RN50C1823F RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric