Vishay RMB4S-E3/80

RMB4S Series 0.5 A 400 V Surface Mount Three Phase Bridge Rectifier - TO-269AA
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RMB4S-E3/80.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages12 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV3004W-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAS21DW-7
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 6-Pin SOT-363 T/R
Diodes Inc.PDU420-13
Rectifier Diode Switching 200V 4A 25ns 3-Pin(3+Tab) PowerDI 5 T/R
onsemiBAS16HT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOD-323,VF 1250MV, TRR 6NS, CJ 2PF
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay RMB4S-E3/80 provided by its distributors.

RMB4S Series 0.5 A 400 V Surface Mount Three Phase Bridge Rectifier - TO-269AA
MINIATURE GLASS PASSIVATED FAST RECOVERY SURFACE-MOUNT BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:400V; Package/Case:TO-269; Bridge Rectifier Case:TO269; Forward Current:0.5A; Forward Voltage:1.25V; Leaded Process Compatible:Yes; Current Rating:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMB4S-E380
  • RMB4S-E3\80
  • RMB4SE3/80
  • RMB4SE380