Vishay RLR32C1001GRB14

Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 2% +/-Tol, Through Hole Mount
$ 9.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR32C1001GRB14.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

Newark

New Yorker Electronics

Inventory History

3 month trend:
+176%

CAD Models

Download Vishay RLR32C1001GRB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.989
$ 5.034
$ 5.034
Stock
15,902
6,000
6,000
Authorized Distributors
6
5
5
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 910ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 910ohm, 250V, 2% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RLR32C1001GRB14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 2% +/-Tol, Through Hole Mount
Axial Axial Military MIL-PRF-39017/03RLR32 0.190Diax0.562L 4.83mmx14.27mm 1W 1kOhms ±100ppm/C
METAL FILM RESISTOR, 1KOHM, 1W, 2%
ERL-32 1K 2% T-1 RLR32C1001GR B14
1K¦¸ ¡À2% 1W ¡À100ppm/¡æ 14.27mm
RESISTOR, METAL FILM, 1KOHM, 1W, 2%; Res; RESISTOR, METAL FILM, 1KOHM, 1W, 2%; Resistance:1kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR32C1001GRB14.