
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-RLR20C2201GSB14-ND | 2 | 1 | Bulk | ||||||||
| TTI | RLR20C2201GSB14 | 100 | 100 | Box | 13h | |||||||
| New Yorker Electronics | RLR20C2201GSB14 | 0 | 100 | 20h | ||||||||
| UnikeyIC | RLR20C2201GSB14 | 2 | 1 | Cut Tape | 10h | |||||||
| Cytech Systems | RLR20C2201GSB14 | 100 | 11h |
Download datasheets and manufacturer documentation for Vishay RLR20C2201GSB14.
Download Vishay RLR20C2201GSB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay RLR20C2201GSB14 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RLR20C2201GSB14.