Vishay RLR05C18R0GSRE6

Fixed Resistor, Metal Film, 0.125W, 18ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C18R0GSRE6.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
$ 1.13
Stock
1,549
2,215
2,215
Authorized Distributors
4
6
6
Resistance
18 Ω
18 Ω
18 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 18ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 18ohm, 4.2426V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F18R2
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.125W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 18.2ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJ18R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 18Ohm 3W

Descriptions

Descriptions of Vishay RLR05C18R0GSRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 18ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
ERL-05 18 2% T-1 RLR05C18R0GS RE6
RES 18 OHM 2% 1/8W AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric