Vishay RLR05C12R0GSRE5

Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C12R0GSRE5.

IHS

Datasheet4 pages9 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 1.391
$ 1.452
$ 1.452
Stock
1
2,076
2,076
Authorized Distributors
3
4
4
Resistance
12 Ω
12 Ω
12 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 12ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 12ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD11R8
Fixed Resistor, Metal Film, 0.5W, 11.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 13ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RLR05C12R0GSRE5 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Rlr05, 12 Ohm, +/- 2%, 0.001% Failure Rate |Vishay RLR05C12R0GSRE5
RES 12 OHM 2% 1/8W AXIAL
ERL-05 12 2% T-1 RLR05C12R0GS RE5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric