Vishay RLR05C1101GRB14

Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1101GRB14.

Newark

Datasheet4 pages3 years ago

New Yorker Electronics

CAD Models

Download Vishay RLR05C1101GRB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.274
$ 1.274
Stock
100
200
200
Authorized Distributors
4
5
5
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1200ohm, 350V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622182-1
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622183-1
Through Hole Thin Film Resistor, LR Series, 1.2 kohm, 250 mW, - 1%, 200 V, Axial Leaded

Descriptions

Descriptions of Vishay RLR05C1101GRB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 1.1K OHM 2% 1/8W AXIAL
ERL-05 1.1K 2% T-1 RLR05C1101GR B14
Resistor, 1K1, 2%, 0.125W, Axial Leaded; Resistance:1.1Kohm; Product Range:Rlr Series; Power Rating:125Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR05C1101GRB14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric