Vishay RH050300R0FC02

Fixed Resistor, Wire Wound, 50W, 300ohm, 77.46V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 8.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH050300R0FC02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 8.017
$ 7.332
Stock
2,082
17,653
Authorized Distributors
5
6
Resistance
300 Ω
300 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Tolerance
1 %
1 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
122 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 300ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F300E
Wirewound Res.-Through Hole 3watt 300ohm 1% Axial RoHS Compliant: Yes
Res Wirewound 300 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Flange Mount Card
Ohmite40F300E
Fixed Resistor, Wire Wound, 10W, 300ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite41F300E
Fixed Resistor, Wire Wound, 1W, 300ohm, 150V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RH050300R0FC02 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 300ohm, 77.46V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
1% ¡À20ppm/¡æ 300¦¸ 50W 49.99mm*28.96mm*15.87mm
RESISTOR WIREWOUND, 300 OHM, 50W, 1%
RH-50 300 1% C02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric