Vishay RH0253K000FC02

Fixed Resistor, Wire Wound, 25W, 3000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0253K000FC02.

Newark

Datasheet5 pages8 years ago

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
+73.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite825F3K0
Res Wirewound 3K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount
Ohmite810F3K0
Fixed Resistor, Wire Wound, 10W, 3000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Fixed Resistor, Wire Wound, 7.5W, 3000ohm, 150V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 3300ohm, 287.2281V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 3300ohm, 406.2019V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA253K3J
Res Wirewound 3.3K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Vishay RH0253K000FC02 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 3000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
1% ¡À20ppm/¡æ 3K¦¸ 25W 26.97mm*27.43mm*14.25mm
RES CHAS MNT 3K OHM 1% 25W
RH-25 3K 1% C02
Power Resistor; Resistance:3Kohm; Product Range:Rh Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 20Ppm/°C; Resistor Type:-; Product Length:26.97Mm Rohs Compliant: No |Vishay RH0253K000FC02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric