Vishay RGP02-20E-E3/73

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL
$ 0.472
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RGP02-20E-E3/73.

IHS

Datasheet4 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+91.41%

CAD Models

Download Vishay RGP02-20E-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.231
$ 0.231
Stock
117,402
264,411
264,411
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
1.8 V
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
300 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 1.6KV 0.5A 300ns 2-Pin DO-41 T/R / DIODE GEN PURP 1.6KV 500MA DO204
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-204AL
onsemiRGP10J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.PR1005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemiUF4007
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel

Descriptions

Descriptions of Vishay RGP02-20E-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-204AL
Rectifier Diode Switching 2KV 0.5A 300ns 2-Pin DO-41 Ammo
.5A2KV,300NS,SUPERT,NOT FOR NEW DESIGN
2KV 20A 300ns 5¦ÌA 500mA DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
DIODE GEN PURP 2KV 500MA DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGP02-20E-E373
  • RGP02-20E-E3\73