Vishay RGL41J-E3/96

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RGL41J-E3/96.

Farnell

Datasheet4 pages4 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
+156%

Alternate Parts

Price @ 1000
$ 0.477
$ 0.222
$ 0.222
Stock
142,260
7,453,687
7,453,687
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
DIODE, STANDARD, 1A, 600V, DO-204AL-2; Diode Type:Standard Recovery; Diode Confi
onsemiRGP10J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diode Fast Recovery Rectifier 800V 1A 2-Pin DO-204AL T/R
Diodes Inc.PR1005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay RGL41J-E3/96 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB
1 A 600 V 250 ns Surface Mount Fast Switching rectifier - DO-213AB
600V -65¡Í~+175¡Í@(Tj) 1.3V@1A 250ns 5Ã×A@600V 1A DO-213AB Switching Diode ROHS
RGL41J-E3/96, SMT SWITCHING DIODE, 600V 1A, 250NS, 2-PIN DO-213AB
RGL41J-E3/96,1A,600V,250NS,FS, SMSUPERECT <AZ
DIODE STANDARD 600V 1A DO213AB
DIODE GEN PURP 600V 1A DO213AB
1A,600V,250NS,FS. SUPERECT, MELF
Diode Rectifier, Standard, 1A, 600V, Do-213Ab, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:250Ns; Forward Surge Current:30A Rohs Compliant: Yes |Vishay RGL41J-E3/96.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGL41J-E3/96.
  • RGL41J-E396