Vishay RER45F15R0RC02

Fixed Resistor, Wire Wound, 10W, 15ohm, 9.4868V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 74.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RER45F15R0RC02.

IHS

Datasheet3 pages8 years ago

Alternate Parts

Price @ 1000
$ 74.545
$ 41.83
Stock
1,001
1,541
Authorized Distributors
3
1
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
1 %
1 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 15ohm, 9.4868V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 15ohm, 13.6931V, 1% +/-Tol, Chassis Mount
RER Series 15 Ohm ±1% 5 W ±50 ppm/°C Chassis Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 10W, 14ohm, 9.1652V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F15RE
Res Wirewound 15 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 20W, 16ohm, 17.8885V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RER45F15R0RC02 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15ohm, 9.4868V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
ENH-10 15 1% RER45F15R0R C02
RES CHAS MNT 15 OHM 1% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric