Vishay RCWE2010R560FKEA

Res Current Sense Thick Film 2010 0.56 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE2010R560FKEA.

Newark

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.72%

CAD Models

Download Vishay RCWE2010R560FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-B1BFR56U
Res Thick Film 1020 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-C1BFR56U
Res Thick Film 1020 0.56 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.604 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.511ohms 1% 100PPM
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.523ohms 1% 100PPM
PanasonicERJC1BFR51U
Res Thick Film 1020 0.51 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Vishay RCWE2010R560FKEA provided by its distributors.

Res Current Sense Thick Film 2010 0.56 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2010 0.56 Ohm 1% 1W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
2010 .56 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RCWE 0.197Lx0.098W 5.00mmx2.50mm 1W 560mOhm ±100ppm/C
RESISTOR, 2010, 0R56, 1%; Resistance:0.56ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric