Panasonic ERJ-B1BFR56U

Res Thick Film 1020 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1BFR56U.

Panasonic

Datasheet3 pages11 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.32%

CAD Models

Download Panasonic ERJ-B1BFR56U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-C1BFR56U
Res Thick Film 1020 0.56 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.51 Ohm 1% 1W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 0.604 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.511ohms 1% 100PPM
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.523ohms 1% 100PPM
PanasonicERJC1BFR51U
Res Thick Film 1020 0.51 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Panasonic ERJ-B1BFR56U provided by its distributors.

Res Thick Film 1020 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
High Power Wide Term Chip Resistor 2010 0.56 ohm,
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
FIXED RESISTOR 2010 Chip Resistor 1% 100ppm/C 560mOhm 2W
Panasonic ERJB1BFR56U - Current Sensing Chip Resistors
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.56 Ohm, 2 W, - 1%, 200 V, 2010 Wide Rohs Compliant: Yes |Panasonic ERJB1BFR56U
CURRENT SENSE RES, 0R56, 1%, 2 W, 1020; Resistance: 0.56ohm; Product Range: ERJB1 Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1BFR56U