Vishay RCWE1206R560FKEA

Res Thick Film 1206 0.56 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1206R560FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-34.19%

CAD Models

Download Vishay RCWE1206R560FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJB2BFR56V
Res Thick Film 0612 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.604 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R51L
PT Series 1206 0.25 W 0.51 O ±1% ±75 ppm/°C Thick Film Chip Resistor
Current Sensor-Low TCR Chip Resistor Thick Film 1206 604mOhm 1% Paper T/R

Descriptions

Descriptions of Vishay RCWE1206R560FKEA provided by its distributors.

Res Thick Film 1206 0.56 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
RCWE 1206 0.5 W 0.56 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.56ohm, 0.5292V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RCWE 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 560mOhm ±100ppm/C
RESISTOR, 1206, 0R56, 1%; Resistance:0.56ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE1206R560FKEA.