Vishay RCWE1206R240FKEA

RCWE 1206 0.24 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1206R240FKEA.

Inventory History

3 month trend:
-5.02%

CAD Models

Download Vishay RCWE1206R240FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPT1206FR-070R24L
Current Sensor Low TCR Chip Resistor Thick Film 1206 240mOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.24ohm, 0.3465V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJB2BFR22V
Res Thick Film 1206 0.22 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT1206FR-070R25L
Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R22L
Res Thick Film 1206 0.22 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCWE1206R240FKEA provided by its distributors.

RCWE 1206 0.24 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor
Res Thick Film 1206 240mOhm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 0.3464V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RCWE 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 240mOhm ±100ppm/C
RESISTOR, 1206, 0R24, 1%; Resistance:0.24ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric