Vishay RCWE0402R220FKEA

RCWE 0402 0.125 W 0.22 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE0402R220FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-9.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-2BQFR22X
Res Thick Film 0402 0.22 Ohm 1% 2/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176049-6
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP1-2176049-6
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0402FR-070R22L
Res Thick Film 0402 0.22 Ohm 1% 0.063W(1/16W) ±800ppm/C Pad SMD T/R
Yageo GroupPT0402FR-7W0R22L
Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCWE0402R220FKEA provided by its distributors.

RCWE 0402 0.125 W 0.22 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 0.1658V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
220m¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0402 1.05mm*550¦Ìm*450¦Ìm
RESISTOR, 0402, 0R22, 1%; Resistance:0.22ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric