Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR01MVPFLR220

Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR01MVPFLR220.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+25.72%

CAD Models

Download ROHM UCR01MVPFLR220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupPT0402FR-7W0R22L
Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BQFR22X
Res Thick Film 0402 0.22 Ohm 1% 2/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT0402FR-7W0R2L
PT Series 0402 0.2 Ohm ±1% 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupPT0402FR-070R2L
62.5mW Thick Film Resistors ±1% ±200ppm/℃ 200mΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2BQFR24X
ERJ Series 0402 0.24 Ohm 0.166 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
RCWE 0402 0.125 W 0.22 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value

Descriptions

Descriptions of ROHM UCR01MVPFLR220 provided by its distributors.

Res Thick Film 0402 0.22 Ohm 1% 0.125W(1/8W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Res Low Ohmic Thick Film 0402 0.22 Ohm 1% 1/8W 0ppm/°C to 200ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 220mΩ ±1% 125mW 0ppm/°C~200ppm/°C 0402 SMD 1mm × 550μm × 430μm
Current Sense Thick Film RES 0.22 OHM 1% 1/8W 0402
UCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% 0/ +200ppm/C 220mOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0402
CURRENT SENSE RES, 0R22, 1%, 125 MW; Resistance: 0.22ohm; Product Range: UCR Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCR01MVPFLR220.