Vishay RCS12068R20FKEA

SMD Chip Resistor, 8.2 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCS12068R20FKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+243%

CAD Models

Download Vishay RCS12068R20FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.032
Stock
85,827
151,099
Authorized Distributors
5
6
Resistance
8.2 Ω
8.2 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay RCS12068R20FKEA provided by its distributors.

SMD Chip Resistor, 8.2 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge
Res Thick Film 1206 8.2 Ohm 1% 0.5W(1/2W) 100ppm/C Pad SMD Automotive
Res Anti-Surge Thick Film 1206 8.2 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
RCS e3 1206 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 8.2Ohms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric