
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RCS12065R60FKEA | 10,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-10671-1-ND | 7,095 | 1 | Cut Tape | ||||||||
| Avnet | RCS12065R60FKEA | 0 | 5K | 8h | ||||||||
| Arrow Electronics | RCS12065R60FKEA | 0 | 5K | |||||||||
| element14 APAC | RCS12065R60FKEA | 0 | 1 | Cut Tape | 39m |
Download datasheets and manufacturer documentation for Vishay RCS12065R60FKEA.
Download Vishay RCS12065R60FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCS12065R60FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS12065R60FKEA.