
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RCS12065R10FKEA | 5,000 | 5K | Tape & Reel | ||||||||
| TTI | RCS12065R10FKEA | 60,000 | 5K | Tape & Reel | 9h | |||||||
| Avnet | RCS12065R10FKEA | 0 | 5K | 8h | ||||||||
| TTI Asia | RCS12065R10FKEA | Contact | 10h | |||||||||
| Arrow Electronics | RCS12065R10FKEA | 0 | 5K |
Download datasheets and manufacturer documentation for Vishay RCS12065R10FKEA.
Download Vishay RCS12065R10FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCS12065R10FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS12065R10FKEA.