
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-10560-1-ND | 10,415 | 1 | Cut Tape | ||||||||
| Avnet | RCS1206100KJNEA | 0 | 5K | 12h | ||||||||
| Arrow Electronics | RCS1206100KJNEA | 0 | 5K | |||||||||
| Mouser | 71-RCS1206100KJNEA | 2,900 | 1 | Tape & Reel | ||||||||
| Farnell | RCS1206100KJNEA | 36 | 10 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for Vishay RCS1206100KJNEA.
Download Vishay RCS1206100KJNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay RCS1206100KJNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS1206100KJNEA.