
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-RCS08054M70JNEACT-ND | 4,984 | 1 | Cut Tape | ||||||||
| Avnet | RCS08054M70JNEA | 0 | 5K | 23h | ||||||||
| Mouser | 71-RCS08054M70JNEA | 1,611 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCS08054M70JNEA | 4,984 | 297 | Tape & Reel | 3h | |||||||
| Bettlink | RCS08054M70JNEA | 4,500 | 2h |
Download datasheets and manufacturer documentation for Vishay RCS08054M70JNEA.
Download Vishay RCS08054M70JNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCS08054M70JNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS08054M70JNEA.