
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RCS060349K9FKEA | 95,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-10471-1-ND | 45,281 | 1 | Cut Tape | ||||||||
| TTI | RCS060349K9FKEA | 0 | 10K | Tape & Reel | 13h | |||||||
| Avnet | RCS060349K9FKEA | 0 | 5K | 13h | ||||||||
| TTI Europe | RCS060349K9FKEA | 0 | 5K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Vishay RCS060349K9FKEA.
Download Vishay RCS060349K9FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCS060349K9FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS060349K9FKEA.