
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2823-1-ND | 2,627 | 1 | Cut Tape | ||||||||
| Avnet | RCS06031M00JNEA | 0 | 5K | 1d | ||||||||
| Mouser | 71-RCS06031M00JNEA | 10,035 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCS06031M00JNEA | 2,627 | 907 | Tape & Reel | 3h | |||||||
| Cytech Systems | RCS06031M00JNEA | 5,000 | 2h |
Download datasheets and manufacturer documentation for Vishay RCS06031M00JNEA.
Download Vishay RCS06031M00JNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCS06031M00JNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS06031M00JNEA.