Vishay RCS06031K80FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCS06031K80FKEA.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
+227%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.029
Stock
47,089
181,848
Authorized Distributors
5
6
Resistance
1.8 kΩ
1.8 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
250 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCS06031K80FKEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor Anti-Surge Thick Film 1.8k Ohm 1% 1/4W ±100ppm/°K Molded T/R
RES SMD 1.8K OHM 1% 1/4W 0603
1.8K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 0603 1.55mm*850¦Ìm*500¦Ìm
RCS0603 100 1K8 1% ET1 e3
1.8K OHM .5W 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric