Vishay RCS060318K0FKEA

Res Anti-Surge Thick Film 0603 18k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCS060318K0FKEA.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-47.55%

CAD Models

Download Vishay RCS060318K0FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
Stock
49,071
243,838
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
250 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCS060318K0FKEA provided by its distributors.

Res Anti-Surge Thick Film 0603 18k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RCS0603 100 18K 1% ET1 e3
RES SMD 18K OHM 1% 1/4W 0603
18K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 0603 1.55mm*850¦Ìm*500¦Ìm
18K OHM 1% 1/4W 100PPM
18K OHM .25W 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric