
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2454-1-ND | 1,832 | 1 | Cut Tape | ||||||||
| Avnet | RCL12253R60JNEG | 0 | 2K | 1d | ||||||||
| Mouser | 71-RCL12253R60JNEG | 1,569 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCL12253R60JNEG | 1,832 | 100 | Tape & Reel | 3h | |||||||
| Fly-Wing Technology | RCL12253R60JNEG | 1,656 | 1h |
Download datasheets and manufacturer documentation for Vishay RCL12253R60JNEG.
Download Vishay RCL12253R60JNEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCL12253R60JNEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL12253R60JNEG.