Vishay RCL121868R0FKEK

Res Thick Film 1218 68 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL121868R0FKEK.

IHS

Datasheet9 pages3 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+263%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.111
Stock
99,360
20,000
Authorized Distributors
6
2
Resistance
68 Ω
68 Ω
Case/Package
1218
1208
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ1TNF68R0U
Res Thick Film 2512 68 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-0768RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 68Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0768RL
Res Thick Film 2512 68 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ12SF68R0U
Res Thick Film 2010 68 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 68Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF68R0U
Res Thick Film 2512 68 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCL121868R0FKEK provided by its distributors.

Res Thick Film 1218 68 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
RCL FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 68Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Res Wraparound 1218 68Ohm 1% 1W ±100ppm/°C Molded SMD T/R
Avnet Japan
Thick Film Resistors - SMD 1watt 68ohms 1% 1218 100ppm
Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 68 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL121868R0FKEK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric