Vishay RCL1218680RFKEK

Surface Mount Thick Film Resistor, Long Side Termination, RCL Series, 680 ohm, 1 W, - 1%, 200 V
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL1218680RFKEK.

IHS

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-0.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218FK-07680RL
Res Thick Film 1218 680 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R
Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
RCL 1218 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 620Ohms 1W
Yageo GroupRC1218JK-07680RL
General Purpose Chip Resistor Thick Film 1218 680Ohm 5% Emboss T/R
Yageo GroupRC1218FK-07649RL
Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Res Thick Film 1218 732 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive

Descriptions

Descriptions of Vishay RCL1218680RFKEK provided by its distributors.

Surface Mount Thick Film Resistor, Long Side Termination, RCL Series, 680 ohm, 1 W, - 1%, 200 V
Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Wide 1812 (4532Metric) 1218 1218 RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 680Ohms ±100ppm/C
RES, 680R, 1%, 1W, 1218, THICK FILM; Resistor Case Style: 1218 [3045 Metric]; Resistance: 680ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 1%; Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCL1218680RFKEK.