Vishay RCL12182K40FKEK

Res Thick Film 1218 2.4K Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL12182K40FKEK.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-99.47%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.111
Stock
2,226
4,000
Authorized Distributors
3
1
Resistance
2.4 kΩ
2.4 kΩ
Case/Package
1218
1208
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218FK-072K2L
Res Thick Film 1218 2.2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC1218JK-072K2L
RC Series 1218 2200 Ohm 1 W ±5 % ±200 ppm/°C Surface Mount Thick Film Resistor

Descriptions

Descriptions of Vishay RCL12182K40FKEK provided by its distributors.

Res Thick Film 1218 2.4K Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 2.4kOhm ±100ppm/C
RES SMD 2.4K OHM 1W 1812 WIDE
Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric