
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RCL121815K0FKEK | 2,588 | 10 | Cut Tape | ||||||||
| Avnet | RCL121815K0FKEK | 0 | 4K | 11h | ||||||||
| Farnell | RCL121815K0FKEK | 2,588 | 10 | Cut Tape | 9h | |||||||
| element14 APAC | RCL121815K0FKEK | 2,588 | 10 | Cut Tape | 3h | |||||||
| UnikeyIC | RCL121815K0FKEK | 2,504 | 270 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Vishay RCL121815K0FKEK.
Download Vishay RCL121815K0FKEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCL121815K0FKEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL121815K0FKEK.