Vishay RCL06122R70FKEA

Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL06122R70FKEA.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-96.13%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.225
Stock
13,797
11,618
Authorized Distributors
3
6
Resistance
2.7 Ω
2.7 Ω
Case/Package
0612
1206
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCL06122R70FKEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Wide 1206 (3216Metric) 0612 FIXED RESISTOR RCL 0.063Lx0.126W 1.60mmx3.20mm 0.75W 3/4W 2.7Ohm ±100ppm/C
RES 2.7 OHM 1% 1W 1206 WIDE
RCL0612 100 2R7 1% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric