Vishay RCL061220R0FKEA

RCL 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 20Ohms 0.75W 3/4W
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL061220R0FKEA.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-78.12%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.049
Stock
42,664
287,833
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
1 W
750 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Res Thick Film 0612 20 Ohm 5% 1.5W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 0612 22 Ohm 5% 1W ±200ppm/C Conformal Coated Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay RCL061220R0FKEA provided by its distributors.

RCL 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 20Ohms 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
SMD Resistor 1206 20Ω ±1% 3/4 W ±100ppm/℃
20¦¸ ¡À1% 1W ¡À100ppm/¡æ 0612 1.6mm*3.2mm*650¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric