Vishay RCH50S22000JS06

Res Thick Film 2.2K Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
$ 12.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCH50S22000JS06.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

HQonline

Inventory History

3 month trend:
-2.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite810F2K0E
Res Wirewound 2K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RCH50S22000JS06 provided by its distributors.

Res Thick Film 2.2K Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
Fixed Resistor, Metal Glaze/thick Film, 5.5W, 2200ohm, 1285V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
5% ¡À150ppm/¡æ 2.2K¦¸ 50W 47.8mm*29.4mm*15.3mm
RES, THICK FILM, 2K2, 5%, 50W, PANEL
Planar Resistors 50W 2.2Kohm 5%
RESISTOR, 50W 2K2; Resistance:2.2kohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:1.285kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Solder Lug; Resistor Mounting:Panel; Dielectric Strength VAC:3500V; Element Limiting Voltage:1285V; External Depth:15mm; External Length / Height:47.8mm; External Width:15.5mm; Fixing Centres LxW:39.7 x 21.4; Fixing Hole Diameter:3.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:2500V; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:50W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.8°C/W; Tolerance +:5%; Tolerance -:5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric