
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-1846-1-ND | 5,000 | 1 | Cut Tape | ||||||||
| Avnet | RCG0805100KJNEA | 0 | 5K | 21h | ||||||||
| Arrow Electronics | RCG0805100KJNEA | 0 | 5K | |||||||||
| Mouser | 71-RCG0805100KJNEA | 13,682 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCG0805100KJNEA | 5,000 | 570 | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Vishay RCG0805100KJNEA.
Download Vishay RCG0805100KJNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCG0805100KJNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCG0805100KJNEA.