
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RCG04022K20JNED | 674 | 1 | |||||||||
| Avnet | RCG04022K20JNED | 0 | 10K | 16h | ||||||||
| Mouser | 71-RCG04022K20JNED | 21,415 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCG04022K20JNED | 21,415 | 105 | Tape & Reel | 11h | |||||||
| Fly-Wing Technology | RCG04022K20JNED | 2,236 | 1d |
Download datasheets and manufacturer documentation for Vishay RCG04022K20JNED.
Download Vishay RCG04022K20JNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCG04022K20JNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCG04022K20JNED.