Vishay RCA0402422RFKED

Res Thick Film 0402 422 Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCA0402422RFKED.

IHS

Datasheet10 pages3 years ago

TME

Future Electronics

Alternate Parts

Price @ 1000
$ 0.029
$ 0.004
$ 0.004
Stock
1
2,862,309
2,862,309
Authorized Distributors
3
6
6
Resistance
422 Ω
422 Ω
422 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCA0402422RFKED provided by its distributors.

Res Thick Film 0402 422 Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 422Ohm 1% 1/16W ±100ppm/K Molded Paper Tape
RCA0402 422R 1% 100 ET7 e3
422 OHM 1% 100PPM

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric