Vishay RCA040210K2FKED

Res Thick Film 0402 10.2kOhm 1% 1/16W ±100ppm/K Molded Paper Tape
$ 0.026
Production

Price and Stock

DistributorSKUMinPkg
TMERCA040210K2FKED020K
9h
AvnetRCA040210K2FKED010K
13h
Arrow ElectronicsRCA040210K2FKED010K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCA040210K2FKED.

IHS

Datasheet10 pages3 years ago

TME

Alternate Parts

Price @ 1000
$ 0.026
$ 0.005
$ 0.005
Stock
0
14,326,238
14,326,238
Authorized Distributors
3
6
6
Resistance
10.2 kΩ
10.2 kΩ
10.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCA040210K2FKED provided by its distributors.

Res Thick Film 0402 10.2kOhm 1% 1/16W ±100ppm/K Molded Paper Tape
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RCA0402 10K2 1% 100 ET7 e3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric