Vishay PTN1206E1001BBT1

Res Thin Film 1206 1K Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD T/R
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN1206E1001BBT1.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-18.53%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.334
$ 0.334
Stock
28,887
10,060
10,060
Authorized Distributors
6
4
4
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 1206 1K Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 1 kOhm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
PanasonicERA8AEB102V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 1kΩ 1206 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1614967-1
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay PTN1206E1001BBT1 provided by its distributors.

Res Thin Film 1206 1K Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD T/R
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 Chip Resistor 0.1% 25ppm/C 1kOhm 400mW
1K¦¸ ¡À0.1% 400mW ¡À25ppm/¡æ 1206 3.2mm*840¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric