Vishay PTN0805E2612BBT1

Fixed Resistor, Thin Film, 0.2W, 26100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN0805E2612BBT1.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+168%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.345
$ 0.345
Stock
23,679
2,322
2,322
Authorized Distributors
6
4
4
Resistance
26.1 kΩ
26.1 kΩ
26.1 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-2176093-2
Res Thin Film 0805 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity4-2176093-1
Res Thin Film 0805 25.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity4-2176093-5
Res Thin Film 0805 28K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA6AEB2612V
Res Thin Film 0805 26.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0726K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 26.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 26.1K Ohm 0.1% 1/5W 25ppm/C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay PTN0805E2612BBT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 26100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PTN0805 25PPM 26.1K 0.1% B T1
26.1K OHM .1% 25PPM 1/5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric